Direct

HCPL-263A-520 | |
|---|---|
DigiKey Part Number | HCPL-263A-520-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-263A-520 |
Description | OPTOISO 5KV 2CH OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 2 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 42ns, 12ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 2 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-263A-520E | Broadcom Limited | 0 | 516-4054-2-ND | 3,04700 € | Direct |


