HCPL-2602#300 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 339
Unit Price: 7,02000 €
Datasheet
Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2602#300

DigiKey Part Number
HCPL-2602#300-ND
Manufacturer
Manufacturer Product Number
HCPL-2602#300
Description
OPTOISO 3.75KV RECEIVER 8DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Line Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
24ns, 10ns
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
2.3 V
Packaging
Tube
Current - DC Forward (If) (Max)
60 mA
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
Type
Line Receiver
Operating Temperature
-40°C ~ 85°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
8-SMD, Gull Wing
Common Mode Transient Immunity (Min)
1kV/µs
Supplier Device Package
8-DIP Gull Wing
Input Type
AC, DC
Approval Agency
CSA, UR
Current - Output / Channel
50mA
Base Product Number
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-2602-300EBroadcom Limited339516-3493-ND7,02000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6005,63745 €3.382,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,63745 €
Unit Price with VAT:6,70857 €