Similar

HCPL-2503#300 | |
|---|---|
DigiKey Part Number | HCPL-2503#300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2503#300 |
Description | OPTOISO 3.75KV TRAN W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 15% @ 8mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 1µs, 1.5µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-DIP Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0501-000E | Broadcom Limited | 4.035 | 516-1874-5-ND | 2,10000 € | Similar |


