
HCPL-2502-000E | |
|---|---|
DigiKey Part Number | 516-1658-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2502-000E |
Description | OPTOISO 3.75KV TRANS W/BASE 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2502-000E Models |
Category | Output Type Transistor with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 22% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 50 | 1,45480 € | 72,74 € |
| 100 | 1,35720 € | 135,72 € |
| 500 | 1,18324 € | 591,62 € |
| 1.000 | 1,12658 € | 1.126,58 € |
| 2.000 | 1,07860 € | 2.157,20 € |
| 5.000 | 1,02632 € | 5.131,60 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

