
HCPL-2430-060E | |
|---|---|
DigiKey Part Number | HCPL-2430-060E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2430-060E |
Description | OPTOISO 3.75KV 2CH PSH PULL 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 1kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2430-060E Models |
Category | Data Rate 40MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Packaging Tube | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 2 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-DIP |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 7,38058 € | 3.321,26 € |
| Unit Price without VAT: | 7,38058 € |
|---|---|
| Unit Price with VAT: | 8,78289 € |

