Direct

HCPL-2400#500 | |
|---|---|
DigiKey Part Number | HCPL-2400#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-2400#500 |
Description | OPTOISO 3.75KV TRI STATE 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40MBd Tri-State 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2400#500 Models |
Category | Data Rate 40MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Tri-State | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 25 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2400-500E | Broadcom Limited | 2.431 | 516-4044-1-ND | 5,97000 € | Direct |


