
HCPL-2400-300E | |
|---|---|
DigiKey Part Number | 516-1656-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2400-300E |
Description | OPTOISO 3.75KV TRI STATE 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 40MBd Tri-State 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2400-300E Models |
Category | Data Rate 40MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 55ns, 55ns |
Packaging Tube | Rise / Fall Time (Typ) 20ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Tri-State | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-W70L-000E | Broadcom Limited | 322 | 516-2914-ND | 3,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 50 | 3,84780 € | 192,39 € |
| 100 | 3,63590 € | 363,59 € |
| 500 | 3,26024 € | 1.630,12 € |
| 1.000 | 3,13821 € | 3.138,21 € |
| 2.000 | 3,03506 € | 6.070,12 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |


