
HCPL-2300-560E | |
|---|---|
DigiKey Part Number | HCPL-2300-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-2300-560E |
Description | OPTOISO 3.75KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 100V/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2300-560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100V/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 25 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 160ns, 200ns | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 5mA (Typ) | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,08312 € | 3.083,12 € |
| 2.000 | 2,98201 € | 5.964,02 € |
| Unit Price without VAT: | 3,08312 € |
|---|---|
| Unit Price with VAT: | 3,66891 € |

