Direct

HCPL-2201#560 | |
|---|---|
DigiKey Part Number | HCPL-2201#560-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-2201#560 |
Description | OPTOISO 3.75KV PUSH PULL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 300ns, 300ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 30ns, 7ns |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 25 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2201-560E | Broadcom Limited | 0 | HCPL-2201-560E-ND | 1,71459 € | Direct |


