
HCPL-1931#200 | |
|---|---|
DigiKey Part Number | HCPL-1931#200-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-1931#200 |
Description | OPTOISO 1.5KV 2CH OPN COLL 16DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 1500VDC 2 Channel 1kV/µs CMTI 16-DIP |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 24ns |
Part Status Active | Current - DC Forward (If) (Max) 60mA |
Number of Channels 2 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 2/0 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 1kV/µs | Package / Case 16-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 16-DIP |
Output Type Open Collector, Schottky Clamped | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 209,25188 € | 3.348,03 € |
| Unit Price without VAT: | 209,25188 € |
|---|---|
| Unit Price with VAT: | 249,00974 € |

