Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCPL-177K-600 | |
|---|---|
DigiKey Part Number | HCPL-177K-600-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-177K-600 |
Description | OPTOISO 1.5KV 4CH DARL 16-DIP BJ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 1500VDC 4 Channel 16-DIP Butt Joint |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 40mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 10 mA |
Number of Channels 4 | Vce Saturation (Max) 110mV |
Voltage - Isolation 1500VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 8µs | Package / Case 16-SMD, Butt Joint |
Input Type DC | Supplier Device Package 16-DIP Butt Joint |
Output Type Darlington | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-9800201KYA | Broadcom Limited | 0 | 5962-9800201KYA-ND | 749,82000 € | Parametric Equivalent |
| 5962-9800201KYC | Broadcom Limited | 0 | 5962-9800201KYC-ND | 749,82000 € | Parametric Equivalent |
| 6N140A#100 | Broadcom Limited | 0 | 6N140A#100-ND | 99,66529 € | Parametric Equivalent |
| 6N140A/883B#100 | Broadcom Limited | 0 | 6N140A/883B#100-ND | 111,48500 € | Parametric Equivalent |
| 8302401YA | Broadcom Limited | 0 | 8302401YA-ND | 111,87167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 749,82000 € | 3.749,10 € |
| Unit Price without VAT: | 749,82000 € |
|---|---|
| Unit Price with VAT: | 892,28580 € |

