
HCPL-092J | |
|---|---|
DigiKey Part Number | 516-1153-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-092J |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-092J Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,46000 € | 86,46 € |
| 10 | 72,43900 € | 724,39 € |
| 50 | 71,97340 € | 3.598,67 € |
| Unit Price without VAT: | 86,46000 € |
|---|---|
| Unit Price with VAT: | 102,88740 € |

