
HCPL-0810-500 | |
|---|---|
DigiKey Part Number | HCPL-0810-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-0810-500 |
Description | IC CURRENT SOURCE 8SO |
Customer Reference | |
Detailed Description | Current Source Regulator 1A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 4.75V ~ 5.25V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

