
HCPL-0810-000E | |
|---|---|
DigiKey Part Number | HCPL-0810-000E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0810-000E |
Description | IC CURRENT SOURCE 8SO |
Customer Reference | |
Detailed Description | Current Source Regulator 1A 8-SO |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Broadcom Limited | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Source | Supplier Device Package 8-SO |
Voltage - Input 4.75V ~ 5.25V | Base Product Number |

