
HCPL-073L-500E | |
|---|---|
DigiKey Part Number | 516-4204-2-ND - Tape & Reel (TR) 516-4204-1-ND - Cut Tape (CT) 516-4204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-073L-500E |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 25µs, 50µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,47400 € | 34,74 € |
| 100 | 2,77700 € | 277,70 € |
| 500 | 2,47188 € | 1.235,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,32198 € | 3.482,97 € |
| 3.000 | 2,24594 € | 6.737,82 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |







