Similar

HCPL-073L-060 | |
|---|---|
DigiKey Part Number | HCPL-073L-060-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-073L-060 |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SO |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Discontinued at DigiKey | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 25µs, 50µs | Supplier Device Package 8-SO |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0730-500E | Broadcom Limited | 3.122 | 516-4202-1-ND | 4,55000 € | Similar |
| FOD073L | onsemi | 0 | FOD073L-ND | 2,78000 € | Similar |



