
HCPL-073A-500E | |
|---|---|
DigiKey Part Number | 516-4203-2-ND - Tape & Reel (TR) 516-4203-1-ND - Cut Tape (CT) 516-4203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-073A-500E |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-073A-500E Models |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 5 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 600% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 8000% @ 500µA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 34µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-073A-000E | Broadcom Limited | 2.815 | 516-1643-5-ND | 6,20000 € | Parametric Equivalent |
| FOD073LR2 | onsemi | 911 | FOD073LR2CT-ND | 2,93000 € | Similar |
| HCPL0731 | onsemi | 3.660 | HCPL0731-ND | 2,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 4,71700 € | 47,17 € |
| 100 | 3,82050 € | 382,05 € |
| 500 | 3,42956 € | 1.714,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,23760 € | 4.856,40 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |


