HCPL-0738-000E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,76000 €
Datasheet
Logic Output Optoisolator 15MBd Open Collector 3750Vrms 2 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0738-000E

DigiKey Part Number
516-1536-5-ND
Manufacturer
Manufacturer Product Number
HCPL-0738-000E
Description
OPTOISO 3.75KV 2CH OPEN COLL 8SO
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector 3750Vrms 2 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
2 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
20ns, 25ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable