HCPL-0723-560E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 1,96000 €
Datasheet

Similar


onsemi
In Stock: 468
Unit Price: 3,65000 €
Datasheet

Similar


onsemi
In Stock: 524
Unit Price: 3,18000 €
Datasheet

Similar


onsemi
In Stock: 4.650
Unit Price: 3,56000 €
Datasheet

Similar


onsemi
In Stock: 2.444
Unit Price: 1,96000 €
Datasheet

Similar


onsemi
In Stock: 1.114
Unit Price: 2,09000 €
Datasheet
Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0723-560E

DigiKey Part Number
HCPL-0723-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0723-560E
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
10 mA
Manufacturer
Broadcom Limited
Data Rate
50MBd
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
22ns, 22ns
Part Status
Active
Rise / Fall Time (Typ)
8ns, 6ns
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
10kV/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Logic
Supplier Device Package
8-SO Tall
Output Type
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD0710onsemi0FOD0710-ND1,96000 €Similar
FOD0710R2onsemi468FOD0710R2CT-ND3,65000 €Similar
FOD0720onsemi524FOD0720OS-ND3,18000 €Similar
FOD0720R2onsemi4.650FOD0720R2CT-ND3,56000 €Similar
FOD0721onsemi2.444FOD0721-ND1,96000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,91999 €5.879,98 €
Manufacturers Standard Package
Unit Price without VAT:3,91999 €
Unit Price with VAT:4,66479 €