Direct

HCPL-0721#060 | |
|---|---|
DigiKey Part Number | HCPL-0721#060-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0721#060 |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 25MBd |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 9ns, 8ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SO Tall |
Output Type Push-Pull, Totem Pole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0721-060E | Broadcom Limited | 0 | HCPL-0721-060E-ND | 3,24156 € | Direct |
| FOD0710 | onsemi | 0 | FOD0710-ND | 1,98000 € | Similar |
| FOD0710R2 | onsemi | 468 | FOD0710R2CT-ND | 3,68000 € | Similar |
| FOD0720 | onsemi | 524 | FOD0720OS-ND | 3,20000 € | Similar |
| FOD0720R2 | onsemi | 4.650 | FOD0720R2CT-ND | 3,59000 € | Similar |



