Similar
Similar

HCPL-0720-560E | |
|---|---|
DigiKey Part Number | HCPL-0720-560E-ND - Tape & Reel (TR) 516-HCPL-0720-560ECT-ND - Cut Tape (CT) 516-HCPL-0720-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0720-560E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 25MBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 9ns, 8ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SO Tall |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-077L-560E | Broadcom Limited | 0 | ACPL-077L-560E-ND | 1,60561 € | Similar |
| ACSL-7210-56RE | Broadcom Limited | 0 | ACSL-7210-56RE-ND | 2,91701 € | Similar |
| FOD0710 | onsemi | 0 | FOD0710-ND | 1,98000 € | Similar |
| FOD0710R2 | onsemi | 468 | FOD0710R2CT-ND | 3,68000 € | Similar |
| FOD0720 | onsemi | 524 | FOD0720OS-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,14921 € | 4.723,82 € |
| Unit Price without VAT: | 3,14921 € |
|---|---|
| Unit Price with VAT: | 3,74756 € |




