HCPL-0720#060 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 2,90635 €
Datasheet

Similar


onsemi
In Stock: 2.884
Unit Price: 1,99000 €
Datasheet

Similar


onsemi
In Stock: 493
Unit Price: 3,70000 €
Datasheet

Similar


onsemi
In Stock: 534
Unit Price: 3,22000 €
Datasheet

Similar


onsemi
In Stock: 4.650
Unit Price: 3,61000 €
Datasheet

Similar


onsemi
In Stock: 2.594
Unit Price: 1,99000 €
Datasheet

Similar


onsemi
In Stock: 1.114
Unit Price: 2,12000 €
Datasheet
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0720#060

DigiKey Part Number
HCPL-0720#060-ND
Manufacturer
Manufacturer Product Number
HCPL-0720#060
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
Logic
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
25MBd
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Rise / Fall Time (Typ)
9ns, 8ns
Voltage - Forward (Vf) (Typ)
-
Current - DC Forward (If) (Max)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable