HCPL-0708-560E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 1,37341 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,58054 €
Datasheet
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0708-560E

DigiKey Part Number
HCPL-0708-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0708-560E
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
20ns, 25ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull, Totem Pole
Supplier Device Package
8-SO Tall
Current - Output / Channel
2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-071L-560EBroadcom Limited0ACPL-071L-560E-ND1,37341 €Direct
ACPL-M75L-560EBroadcom Limited0ACPL-M75L-560E-ND1,58054 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable