
HCPL-0701#500 | |
|---|---|
DigiKey Part Number | 516-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-0701#500 |
Description | OPTOISO 3.75KV DARL W/BASE 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0701#500 Models |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 2µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,49479 € | 4.484,37 € |
| Unit Price without VAT: | 1,49479 € |
|---|---|
| Unit Price with VAT: | 1,77880 € |

