Direct

HCPL-061N#500 | |
|---|---|
DigiKey Part Number | HCPL-061N#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-061N#500 |
Description | OPTOISOLTR 3.75KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Category | Data Rate 10MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 42ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 1kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-061N-500E | Broadcom Limited | 3.338 | 516-3678-1-ND | 3,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,44231 € | 3.663,47 € |
| Unit Price without VAT: | 2,44231 € |
|---|---|
| Unit Price with VAT: | 2,90635 € |


