
HCPL-053L-500E | |
|---|---|
DigiKey Part Number | 516-3223-2-ND - Tape & Reel (TR) 516-3223-1-ND - Cut Tape (CT) 516-3223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-053L-500E |
Description | OPTOISOLTR 3.75KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 600ns | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD053L | onsemi | 463 | FOD053L-ND | 1,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,02000 € | 30,20 € |
| 100 | 2,39680 € | 239,68 € |
| 500 | 2,12430 € | 1.062,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,99028 € | 2.985,42 € |
| 3.000 | 1,92231 € | 5.766,93 € |
| 4.500 | 1,88753 € | 8.493,89 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

