Parametric Equivalent

HCPL-0530 | |
|---|---|
DigiKey Part Number | 516-1043-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0530 |
Description | OPTOISOLTR 3.75KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 1.3µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0530-000E | Broadcom Limited | 1.067 | 516-1631-5-ND | 3,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,98034 € | 3.576,41 € |
| Unit Price without VAT: | 2,98034 € |
|---|---|
| Unit Price with VAT: | 3,54660 € |


