
HCPL-0500-000E | |
|---|---|
DigiKey Part Number | 516-1630-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0500-000E |
Description | OPTOISO 3.75KV TRANS W/BASE 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 5% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 200ns, 1.3µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,30000 € | 13,00 € |
| 100 | 0,99340 € | 99,34 € |
| 500 | 0,85778 € | 428,89 € |
| 1.000 | 0,81358 € | 813,58 € |
| 2.000 | 0,77611 € | 1.552,22 € |
| 5.000 | 0,73527 € | 3.676,35 € |
| 10.000 | 0,70986 € | 7.098,60 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

