Similar
Similar
Direct
Direct

HCPL-0452-560E | |
|---|---|
DigiKey Part Number | HCPL-0452-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-0452-560E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-W483-560E | Broadcom Limited | 0 | ACPL-W483-560E-ND | 1,93544 € | Similar |
| ACPL-W484-560E | Broadcom Limited | 0 | ACPL-W484-560E-ND | 1,93544 € | Similar |
| EL0452(TA) | Everlight Electronics Co Ltd | 0 | 1080-1188-2-ND | 1,13092 € | Direct |
| EL0452(TA)-V | Everlight Electronics Co Ltd | 0 | EL0452(TA)-V-ND | 1,11166 € | Direct |
| HCPL0453 | onsemi | 3.378 | HCPL0453-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,92616 € | 4.167,72 € |
| Unit Price without VAT: | 0,92616 € |
|---|---|
| Unit Price with VAT: | 1,10213 € |




