Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0452-500E

DigiKey Part Number
516-4039-2-ND - Tape & Reel (TR)
516-4039-1-ND - Cut Tape (CT)
516-4039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-0452-500E
Description
OPTOISO 3.75KV TRANS 8-SO TALL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO Tall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
15% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 1µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,51700 €15,17 €
1001,16620 €116,62 €
5001,01170 €505,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,93551 €1.403,26 €
3.0000,89681 €2.690,43 €
4.5000,87699 €3.946,46 €
7.5000,85464 €6.409,80 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €