
HCPL-0370 | |
|---|---|
DigiKey Part Number | HCPL-0370-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0370 |
Description | OPTOISOLTR 3.75KV 1CH DARL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 30mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 4µs, 10µs | Supplier Device Package 8-SO |
Rise / Fall Time (Typ) 20µs, 0.3µs | Base Product Number |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 3,15845 € | 3.474,30 € |
| Unit Price without VAT: | 3,15845 € |
|---|---|
| Unit Price with VAT: | 3,75856 € |

