HCPL-0370-500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 603
Unit Price: 4,22000 €
Datasheet
Optoisolator Darlington Output 3750Vrms 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0370-500

DigiKey Part Number
HCPL-0370-500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0370-500
Description
OPTOISOLTR 3.75KV 1CH DARL 8-SO
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 1 Channel 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
4µs, 10µs
Rise / Fall Time (Typ)
20µs, 0.3µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable