Direct

HCPL-0314#500 | |
|---|---|
DigiKey Part Number | HCPL-0314#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-0314#500 |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Output 600mA |
Mfr | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Voltage - Output Supply 10V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 25kV/µs | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
Current - Output High, Low 400mA, 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0314-500E | Broadcom Limited | 5.563 | 516-3745-1-ND | 2,18000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,69005 € | 5.070,15 € |
| Unit Price without VAT: | 1,69005 € |
|---|---|
| Unit Price with VAT: | 2,01116 € |


