
HCPL-0302-500E | |
|---|---|
DigiKey Part Number | 516-3744-2-ND - Tape & Reel (TR) 516-3744-1-ND - Cut Tape (CT) 516-3744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0302-500E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Output 400mA |
Mfr | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Voltage - Output Supply 10V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 10kV/µs | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
Current - Output High, Low 200mA, 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,47600 € | 14,76 € |
| 100 | 1,13390 € | 113,39 € |
| 500 | 0,98322 € | 491,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,90889 € | 1.363,34 € |
| 3.000 | 0,87114 € | 2.613,42 € |
| 4.500 | 0,85182 € | 3.833,19 € |
| 7.500 | 0,83001 € | 6.225,07 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

