
HCPL-0300-500E | |
|---|---|
DigiKey Part Number | 516-3221-2-ND - Tape & Reel (TR) 516-3221-1-ND - Cut Tape (CT) 516-3221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0300-500E |
Description | OPTOISOLTR 3.75KV OPEN COLL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 100V/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0300-500E Models |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 160ns, 200ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 40ns, 20ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 5mA (Typ) |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 100V/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SO Tall |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,34700 € | 53,47 € |
| 100 | 4,35680 € | 435,68 € |
| 500 | 3,94006 € | 1.970,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,71343 € | 5.570,14 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

