
HCPL-0211 | |
|---|---|
DigiKey Part Number | 516-1056-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-0211 |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 5kV/µs, 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0211 Models |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 300ns, 300ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs, 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO Tall |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8710AC-B-IS | Skyworks Solutions Inc. | 9.650 | 336-2386-ND | 1,80000 € | Similar |
| SI8710BC-B-IS | Skyworks Solutions Inc. | 769 | 336-2374-ND | 1,94000 € | Similar |
| SI8710CC-B-IS | Skyworks Solutions Inc. | 1.466 | 336-2381-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,21300 € | 42,13 € |
| 100 | 3,39520 € | 339,52 € |
| 500 | 3,03814 € | 1.519,07 € |
| 1.000 | 2,92215 € | 2.922,15 € |
| 2.000 | 2,82407 € | 5.648,14 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

