HCPL-0201#560 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 1,41770 €
Datasheet
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0201#560

DigiKey Part Number
HCPL-0201#560-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-0201#560
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 1kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
5MBd
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Rise / Fall Time (Typ)
30ns, 7ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,47187 €3.707,80 €
3.0002,39282 €7.178,46 €
Manufacturers Standard Package
Unit Price without VAT:2,47187 €
Unit Price with VAT:2,94153 €