
HCNW4562-500E | |
|---|---|
DigiKey Part Number | 516-HCNW4562-500ETR-ND - Tape & Reel (TR) 516-HCNW4562-500ECT-ND - Cut Tape (CT) 516-HCNW4562-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW4562-500E |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Current - Output / Channel 8mA |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Vce Saturation (Max) 1.25V |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Transistor with Base | Supplier Device Package 8-SMD |
Voltage - Output (Max) 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,06797 € | 1.550,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,05500 € | 30,55 € |
| 100 | 2,42710 € | 242,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

