
HCNW4504-500E | |
|---|---|
DigiKey Part Number | 516-3721-2-ND - Tape & Reel (TR) 516-3721-1-ND - Cut Tape (CT) 516-3721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW4504-500E |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.59V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 63% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 300ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,40600 € | 24,06 € |
| 100 | 1,89090 € | 189,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,62036 € | 1.215,27 € |
| 1.500 | 1,55365 € | 2.330,47 € |
| 2.250 | 1,51950 € | 3.418,88 € |
| 3.750 | 1,48098 € | 5.553,68 € |
| 5.250 | 1,45808 € | 7.654,92 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

