
HCNW138-500E | |
|---|---|
DigiKey Part Number | 516-4190-2-ND - Tape & Reel (TR) 516-4190-1-ND - Cut Tape (CT) 516-4190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW138-500E |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 11µs, 70µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,51900 € | 15,19 € |
| 100 | 1,16800 € | 116,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,98325 € | 737,44 € |
| 1.500 | 0,93760 € | 1.406,40 € |
| 2.250 | 0,91421 € | 2.056,97 € |
| 3.750 | 0,88782 € | 3.329,33 € |
| 5.250 | 0,87214 € | 4.578,74 € |
| 7.500 | 0,85685 € | 6.426,38 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

