
HCNW136-500E | |
|---|---|
DigiKey Part Number | 516-2696-2-ND - Tape & Reel (TR) 516-2696-1-ND - Cut Tape (CT) 516-2696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCNW136-500E |
Description | OPTOISO 5KV TRANS W/BASE 8DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 1µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.68V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,60200 € | 16,02 € |
| 100 | 1,23500 € | 123,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,04136 € | 781,02 € |
| 1.500 | 0,99352 € | 1.490,28 € |
| 2.250 | 0,96901 € | 2.180,27 € |
| 3.750 | 0,94136 € | 3.530,10 € |
| 5.250 | 0,92492 € | 4.855,83 € |
| 7.500 | 0,90890 € | 6.816,75 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

