
HCNW136-300E | |
|---|---|
DigiKey Part Number | 516-2380-5-ND |
Manufacturer | |
Manufacturer Product Number | HCNW136-300E |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.68V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACNT-H50L-000E | Broadcom Limited | 813 | 516-3297-ND | 4,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 42 | 1,44619 € | 60,74 € |
| 126 | 1,29500 € | 163,17 € |
| 504 | 1,15248 € | 580,85 € |
| 1.008 | 1,09702 € | 1.105,80 € |
| 2.016 | 1,05007 € | 2.116,94 € |
| 5.040 | 0,99892 € | 5.034,56 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

