Direct

HCNR200#350 | |
|---|---|
DigiKey Part Number | HCNR200#350-ND |
Manufacturer | |
Manufacturer Product Number | HCNR200#350 |
Description | OPTOISOLTR 5KV 1CH PHVOLT 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Broadcom Limited | Output Type Photovoltaic, Linearized |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 0.25% @ 10mA | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Max) 0.75% @ 10mA | Supplier Device Package 8-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNR200-350E | Broadcom Limited | 0 | HCNR200-350E-ND | 2,09808 € | Direct |


