
HCMS-3963 | |
|---|---|
DigiKey Part Number | HCMS-3963-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-3963 |
Description | LED DISPLAY 5X7 4CHAR 5MM GRN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Green Serial 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 252µcd | |
Internal Connection | - | |
Size / Dimension | 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 19,87513 € | 3.180,02 € |
| Unit Price without VAT: | 19,87513 € |
|---|---|
| Unit Price with VAT: | 23,65140 € |

