
HCMS-3916 | |
|---|---|
DigiKey Part Number | HCMS-3916-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-3916 |
Description | LED DISPLAY 5X7 8CHAR 3.8MM RED |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red Serial 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 2.3mcd | |
Internal Connection | - | |
Size / Dimension | 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,68000 € | 58,68 € |
| 10 | 49,01600 € | 490,16 € |
| 100 | 43,46120 € | 4.346,12 € |
| Unit Price without VAT: | 58,68000 € |
|---|---|
| Unit Price with VAT: | 69,82920 € |

