Dot Matrix Display Module 5 x 7 Green Serial 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCMS-3913

DigiKey Part Number
HCMS-3913-ND
Manufacturer
Manufacturer Product Number
HCMS-3913
Description
LED DISPLAY 5X7 8CHAR 3.8MM GRN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Green Serial 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Millicandela Rating
252µcd
Internal Connection
-
Size / Dimension
1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm)
Color
Green
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
Serial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9036,92744 €3.323,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,92744 €
Unit Price with VAT:43,94365 €