
HCMS-3912 | |
|---|---|
DigiKey Part Number | HCMS-3912-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-3912 |
Description | LED DISPLAY 5X7 8CHAR 3.8MM RED |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red Serial 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm) |
Manufacturer Broadcom Limited | Color Red |
Series | Configuration 5 x 7 |
Packaging Tube | Interface Serial |
Part Status Active | Base Product Number |
Millicandela Rating 128µcd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 42,28875 € | 3.383,10 € |
| Unit Price without VAT: | 42,28875 € |
|---|---|
| Unit Price with VAT: | 50,32361 € |

