
HCMS-2964 | |
|---|---|
DigiKey Part Number | HCMS-2964-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-2964 |
Description | LED DISPLAY 5X7 4CHAR 5MM ORN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Orange Serial 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCMS-2964 Models |
Category | Size / Dimension 0.85" L x 0.45" W x 0.21" H (21.46mm x 11.43mm x 5.31mm) |
Manufacturer Broadcom Limited | Color Orange |
Series | Configuration 5 x 7 |
Packaging Tube | Interface Serial |
Part Status Active | Base Product Number |
Millicandela Rating 64µcd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,70000 € | 38,70 € |
| 20 | 30,33350 € | 606,67 € |
| 100 | 27,78500 € | 2.778,50 € |
| Unit Price without VAT: | 38,70000 € |
|---|---|
| Unit Price with VAT: | 46,05300 € |


