
HCMS-2919 | |
|---|---|
DigiKey Part Number | HCMS-2919-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-2919 |
Description | LED DISPLAY 5X7 8CHAR 3.8MM BLUE |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Blue Serial 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 170µcd | |
Internal Connection | - | |
Size / Dimension | 1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm) | |
Color | Blue | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial |

