
HBCU-5710R | |
|---|---|
DigiKey Part Number | 516-2009-ND |
Manufacturer | |
Manufacturer Product Number | HBCU-5710R |
Description | TXRX RJ-45 SFP 1.25GBD |
Customer Reference | |
Detailed Description | Transceiver Module 1.25Gbps 850nm 3.3V RJ45 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | - | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Through Hole |

